345-063-524-412

Heilind Number:EDA345-063-524-412
Manufacturer:EDAC
Manufacturer Number:345-063-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-524-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector boasts a 1-row configuration with 63 positions for seamless interconnection. Crafted with durability in mind, it is made of UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB assembly projects.