345-063-524-488

Heilind Number:EDA345-063-524-488
Manufacturer:EDAC
Manufacturer Number:345-063-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-524-488

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Featuring 63 positions in a single row, this connector ensures seamless inter-board communication. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable conductivity, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Upgrade your setup with this green-colored connector for optimal performance.