345-063-524-602

Heilind Number:EDA345-063-524-602
Manufacturer:EDAC
Manufacturer Number:345-063-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-524-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector, designed for reliable power transmission. Featuring 63 positions with a row spacing of 0.2 inches, it offers seamless integration for your electronic components. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees optimal conductivity. With an amperage of 3A and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact pitch of 0.1 inches make it easy to install and space-efficient. Trust in this connector for efficient and secure board-to-board connections in your electronic devices.