345-063-524-608

Heilind Number:EDA345-063-524-608
Manufacturer:EDAC
Manufacturer Number:345-063-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-524-608

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Featuring 63 positions and a compact .1-inch pitch, this connector ensures seamless data transmission on your circuit board. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures performance even in harsh environments. Perfect for use in various electronic devices, this green connector is a must-have for your connectivity needs. Elevate your PCB connections with our high-quality and efficient solution.