345-063-524-658

Heilind Number:EDA345-063-524-658
Manufacturer:EDAC
Manufacturer Number:345-063-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-524-658

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 63 positions, ensuring reliable and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability while meeting strict safety standards. With a copper alloy contact material and a pitch of .1 inches, this connector offers optimal conductivity. Its straight mount orientation and compact design make it easy to install, perfect for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in our connector to deliver exceptional performance for all your PCB connection needs.