345-063-524-688

Heilind Number:EDA345-063-524-688
Manufacturer:EDAC
Manufacturer Number:345-063-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-524-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-524-688

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Board To Board Card Edge Connector. Designed for optimal performance, this connector features 63 positions with a pitch of .1 inches, ensuring seamless integration into your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. The housing material boasts exceptional heat resistance, while the copper alloy contacts provide reliable conductivity. With a straight mount orientation and a single row layout, installation is effortless and space-efficient. Elevate your electronic assemblies with this high-quality connector, perfect for a wide range of applications.