345-063-525-101

Heilind Number:EDA345-063-525-101
Manufacturer:EDAC
Manufacturer Number:345-063-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-525-101

Detailed Description

Enhance your PCB connectivity with this high-performance 63-position straight mount card edge connector. Designed for seamless integration, its UL 94V-0 thermoplastic polyester housing ensures durability and safety. The copper alloy contacts offer reliable conductivity, while the 3A amperage and 0.1-inch pitch cater to various power and signal requirements. With a wide operating temperature range of -40 to 105°C, this connector guarantees optimal performance in diverse environments. Trust in its quality and efficiency for your connectivity needs.