345-063-525-402

Heilind Number:EDA345-063-525-402
Manufacturer:EDAC
Manufacturer Number:345-063-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-525-402

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 63 positions and a single row configuration, ensuring optimal functionality in your electronic setups. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the copper alloy contact material offers efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector enables precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.