345-063-525-403

Heilind Number:EDA345-063-525-403
Manufacturer:EDAC
Manufacturer Number:345-063-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-525-403

Detailed Description

Enhance your PCB connectivity with this 63-position board-to-board connector in a sleek green finish. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various operating environments, with an amperage rating of 3 A. The contact material, made of Copper Alloy, guarantees secure and efficient signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and space-saving connectivity solutions. Its straight mount orientation further simplifies installation on your PCB. Designed for versatility, it is ideal for a wide range of applications in the electronics industry. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Elevate your PCB design with this high-quality board-to-board connector.