345-063-525-408

Heilind Number:EDA345-063-525-408
Manufacturer:EDAC
Manufacturer Number:345-063-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-525-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 63 positions in a single row, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your setup with this straight-mount connector and experience seamless card edge connections like never before.