345-063-525-412

Heilind Number:EDA345-063-525-412
Manufacturer:EDAC
Manufacturer Number:345-063-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-525-412

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring 63 positions in a single row, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. The copper alloy contact material ensures efficient power transmission, while a 3A amperage rating supports high-speed data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various environments. Designed for straight mount orientation, it's perfect for seamless integration into your circuit board setup. Upgrade your connectivity solutions with this essential component.