345-063-525-458

Heilind Number:EDA345-063-525-458
Manufacturer:EDAC
Manufacturer Number:345-063-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-525-458

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Boasting a sleek green design, it features a single row layout with 63 positions, perfect for seamless data transmission. The UL 94V-0 thermoplastic polyester housing ensures durability, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Elevate your electronic projects with this essential component.