345-063-525-478

Heilind Number:EDA345-063-525-478
Manufacturer:EDAC
Manufacturer Number:345-063-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-525-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-525-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it boasts 63 positions with a single row layout, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliability in diverse operating conditions. With a pitch of .1 inch and row spacing of .2 inch, it enables precise alignment on your board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability even in harsh environments. Elevate your electronic designs with this essential connector.