345-063-525-488

Heilind Number:EDA345-063-525-488
Manufacturer:EDAC
Manufacturer Number:345-063-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-525-488

Detailed Description

Enhance connectivity within your PCB setups with this high-performance Board-To-Board Card Edge Connector. Designed for optimal functionality, its straight mount orientation and single row configuration allow for seamless integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each of its 63 positions features Copper Alloy contacts, guaranteeing reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this green-colored, 3A amperage connector.