345-063-525-603

Heilind Number:EDA345-063-525-603
Manufacturer:EDAC
Manufacturer Number:345-063-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-525-603

Detailed Description

Enhance your connectivity with our high-performance Green Board To Board PCB Connector, designed for seamless integration in various electronic applications. With an amperage rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission while prioritizing safety. Featuring a single row layout and 63 copper alloy contact positions, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing allow for precise and efficient mating, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Elevate your PCB connections with this essential component.