345-063-525-604

Heilind Number:EDA345-063-525-604
Manufacturer:EDAC
Manufacturer Number:345-063-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-525-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it offers 63 positions in a single row with a pitch of .1 inch, ensuring optimal signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability in various operating environments, with an impressive amperage rating of 3A. The copper alloy contact material ensures excellent conductivity, while the straight mount orientation simplifies installation. With a wide operating temperature range of -40 to 105°C, this connector is ideal for demanding applications where precision and durability are paramount. Elevate your connectivity solutions with this essential component.