345-063-525-607

Heilind Number:EDA345-063-525-607
Manufacturer:EDAC
Manufacturer Number:345-063-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-525-607

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation ensures easy installation. The 63 copper alloy contact positions guarantee reliable connectivity, while the UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety. With a compact pitch of .1 inch and row spacing of .2 inch, this connector is perfect for high-density PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for efficient and secure electronic connections.