345-063-525-612

Heilind Number:EDA345-063-525-612
Manufacturer:EDAC
Manufacturer Number:345-063-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-525-612

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, it offers both aesthetic appeal and reliable functionality. Featuring a single row layout with 63 copper alloy contact positions, this connector ensures efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise positioning on the board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.