345-063-540-107

Heilind Number:EDA345-063-540-107
Manufacturer:EDAC
Manufacturer Number:345-063-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-540-107

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector, designed for seamless integration in electronic devices. With 63 positions in a single row, this connector ensures efficient and reliable data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity with this high-performance connector, a must-have in every engineer's toolkit.