345-063-540-112

Heilind Number:EDA345-063-540-112
Manufacturer:EDAC
Manufacturer Number:345-063-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-540-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 63 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions, with an impressive operating temperature range of -40 to 105°C. Each contact is made of robust Copper Alloy, providing stable and secure connections. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise and space-saving mounting on your PCB. Its straight mount orientation makes installation a breeze, while the vibrant green color adds a touch of visual appeal to your assembly. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.