345-063-540-158

Heilind Number:EDA345-063-540-158
Manufacturer:EDAC
Manufacturer Number:345-063-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-540-158

Detailed Description

Enhance connectivity on your PCB with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 63 positions with a single row layout for efficient signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. Operating within a wide temperature range of -40 to 105°C, it guarantees stability in extreme conditions. Trust in our connector to streamline your PCB assembly process and optimize performance.