345-063-540-402

Heilind Number:EDA345-063-540-402
Manufacturer:EDAC
Manufacturer Number:345-063-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-540-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 63 positions with a single row layout, perfect for streamlined circuitry. The rugged construction, with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensures durability and reliable conductivity in any application. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connectivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Upgrade your system with this Connector for seamless and robust performance.