345-063-540-403

Heilind Number:EDA345-063-540-403
Manufacturer:EDAC
Manufacturer Number:345-063-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-540-403

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in a vibrant shade of green. With a single row layout and 63 positions, this connector offers seamless integration for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliable performance. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operable in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Elevate your PCB design with this high-quality connector.