345-063-540-404

Heilind Number:EDA345-063-540-404
Manufacturer:EDAC
Manufacturer Number:345-063-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-540-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 63 positions, ensuring efficient data transfer in your electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a compact .1-inch pitch and .2-inch row spacing, it offers precise alignment for secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your setups with this Straight-mount connector, perfect for achieving optimal performance and longevity.