345-063-540-407

Heilind Number:EDA345-063-540-407
Manufacturer:EDAC
Manufacturer Number:345-063-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-540-407

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in a range of environments, with an operating temperature range from -40 to 105°C. Featuring a single row layout with 63 positions, and a pitch of .1 inches, it offers precise and efficient connectivity. The copper alloy contacts guarantee optimal signal transfer, while the .2-inch row spacing and straight mount orientation facilitate easy installation. Elevate your PCB assembly with this high-quality connector, a must-have for any electronics project.