345-063-540-412

Heilind Number:EDA345-063-540-412
Manufacturer:EDAC
Manufacturer Number:345-063-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-540-412

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 63 positions, allowing for efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environments. With a low pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB assembly needs. Its straight mount orientation further simplifies installation, making it a must-have component for any electronics enthusiast or professional. Elevate your projects with this high-quality connector and experience seamless connectivity like never before.