345-063-540-488

Heilind Number:EDA345-063-540-488
Manufacturer:EDAC
Manufacturer Number:345-063-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-540-488

Detailed Description

Enhance connectivity on your PCB with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 63 positions and a single row for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, while copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in various environments. Upgrade your electronic assemblies with this essential component.