345-063-540-603

Heilind Number:EDA345-063-540-603
Manufacturer:EDAC
Manufacturer Number:345-063-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-540-603

Detailed Description

Enhance connectivity within your electronic devices with our high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 63 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contact material, guarantees reliable performance in any operating environment. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Its straight mount orientation and a wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB connections with this essential component for optimal functionality.