345-063-540-607

Heilind Number:EDA345-063-540-607
Manufacturer:EDAC
Manufacturer Number:345-063-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-540-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Engineered for seamless integration, it features 63 positions with a single row design, ensuring optimal space efficiency. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh industrial environments. Copper alloy contacts provide excellent conductivity, while a pitch of .1 inch and row spacing of .2 inch enable precision mating. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from electronics to automotive. Upgrade your PCB connections with this essential component.