345-063-540-612

Heilind Number:EDA345-063-540-612
Manufacturer:EDAC
Manufacturer Number:345-063-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-540-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this durable connector features a single row layout with 63 positions, ensuring optimal performance in your electronic assemblies. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, facilitating easy and secure connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees high-temperature resistance, while the copper alloy contact material ensures reliable conductivity. Whether for industrial or commercial use, its straight mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environments, making it a versatile solution for your connectivity needs. Elevate your electronic designs with this essential component, a must-have in any engineer's toolkit.