345-063-540-688

Heilind Number:EDA345-063-540-688
Manufacturer:EDAC
Manufacturer Number:345-063-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-540-688

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Featuring a vibrant green color, it offers a sleek and efficient solution for your electronic assembly needs. With an amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 thermoplastic polyester, its housing material guarantees durability and safety. The copper alloy contact material and precision engineering provide optimal conductivity. Boasting a single row design with 63 positions and a pitch of .1 inches, it allows for seamless board-to-board connections. The straight mount orientation and compact size make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and demanding environments. Elevate your connectivity game with this essential component.