MS3456KS28-12PX L/C

Heilind Number:EDA345-063-541-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456KS28-12PX L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456KS28-12PX L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 63 positions in a single row layout, it offers seamless integration for your electronic components. Crafted with precision, the housing is made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide efficient connectivity. With a straight mount orientation, it's easy to install and secure on your board. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your electronic systems with this essential component for seamless and reliable performance.