345-063-541-102

Heilind Number:EDA345-063-541-102
Manufacturer:EDAC
Manufacturer Number:345-063-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-541-102

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Featuring a single row design with 63 positions, it ensures efficient and reliable connectivity for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material enhances conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mounting. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless data transmission.