345-063-541-107

Heilind Number:EDA345-063-541-107
Manufacturer:EDAC
Manufacturer Number:345-063-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a streamlined straight mount orientation and a compact pitch of .1 inches, it offers easy installation on your circuit board. Boasting 63 positions in a single row, it provides ample connectivity for your devices. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your electronics with this essential connector for optimal performance.