345-063-541-158

Heilind Number:EDA345-063-541-158
Manufacturer:EDAC
Manufacturer Number:345-063-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-541-158

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Board To Board Card Edge Connector. Featuring 63 positions in a single row, it offers seamless data transfer for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB connections. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environmental conditions. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects.