345-063-541-412

Heilind Number:EDA345-063-541-412
Manufacturer:EDAC
Manufacturer Number:345-063-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-541-412

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 63 positions with a single row layout, ensuring efficient data transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for enhanced durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Upgrade your connectivity solutions with this essential component.