345-063-541-458

Heilind Number:EDA345-063-541-458
Manufacturer:EDAC
Manufacturer Number:345-063-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-541-458

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 63 positions in a single row configuration, it ensures seamless data transmission within your electronic devices. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in demanding environments. Crafted with precision, the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system with this straight-mount, green-colored connector for optimal performance. A must-have component for your electronic assembly projects.