345-063-541-602

Heilind Number:EDA345-063-541-602
Manufacturer:EDAC
Manufacturer Number:345-063-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-541-602

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 63 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and quality Copper Alloy contacts, it guarantees reliable performance in any application. With a pitch of .1 inch and row spacing of .2 inch, it allows for easy installation and optimal signal integrity. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your connectivity standards with this essential component.