345-063-541-603

Heilind Number:EDA345-063-541-603
Manufacturer:EDAC
Manufacturer Number:345-063-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-541-603

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 63 positions with a single row configuration, ensuring efficient power transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in operation. Copper alloy contacts offer optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch provide precise alignment. With a straight mount orientation, it's easy to install in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Elevate your connectivity solutions with this essential component.