345-063-541-604

Heilind Number:EDA345-063-541-604
Manufacturer:EDAC
Manufacturer Number:345-063-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-541-604

Detailed Description

Enhance your PCB connections with our efficient Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 63 positions, ensuring optimal performance in your electronic assembly. Crafted with precision, it features durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. The .1 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in positioning. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable connectivity in any environment. Upgrade your system with this essential component for seamless and efficient data transfer.