345-063-541-608

Heilind Number:EDA345-063-541-608
Manufacturer:EDAC
Manufacturer Number:345-063-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-541-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 63 positions for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments, while copper alloy contacts guarantee efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your electronic systems with this essential component for secure and efficient PCB connections.