345-063-541-612

Heilind Number:EDA345-063-541-612
Manufacturer:EDAC
Manufacturer Number:345-063-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-541-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 63 positions, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting reliability. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating supports high-power applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Elevate your electronics assembly with this essential connectivity solution.