345-063-541-678

Heilind Number:EDA345-063-541-678
Manufacturer:EDAC
Manufacturer Number:345-063-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-541-678

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 63 positions, ideal for streamlining your electronic setups. The connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring reliable and durable performance in any environment. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation makes installation a breeze, while an operating temperature range of -40 to 105°C ensures suitability for a wide range of applications. Elevate your connectivity solutions with this essential component.