345-063-542-101

Heilind Number:EDA345-063-542-101
Manufacturer:EDAC
Manufacturer Number:345-063-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-542-101

Detailed Description

Enhance your electronic connections with this high-performance PCB Connector, boasting a single row design for seamless integration. Crafted with precision, it features 63 positions for enhanced connectivity. The durable housing material, UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. Each contact is made from sturdy Copper Alloy, guaranteeing long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your system with this essential component, ideal for various industries.