345-063-542-103

Heilind Number:EDA345-063-542-103
Manufacturer:EDAC
Manufacturer Number:345-063-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-542-103

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 63 positions with a single row layout, ensuring efficient and reliable data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, and boasting Copper Alloy contact material, it guarantees both safety and optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial and commercial applications. Make the right connection with this Straight-mount Card Edge Connector.