345-063-542-158

Heilind Number:EDA345-063-542-158
Manufacturer:EDAC
Manufacturer Number:345-063-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-542-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 63 positions arranged in a single row with a pitch of .1 inches, offering optimal space utilization. The connector boasts a durable construction, with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensuring reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for efficient signal transmission. Elevate the functionality of your PCBs with this essential connector, a must-have for electronics enthusiasts and professionals alike.