345-063-542-402

Heilind Number:EDA345-063-542-402
Manufacturer:EDAC
Manufacturer Number:345-063-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-542-402

Detailed Description

Enhance your circuit connections with our Green Board-to-Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures superior durability and safety. With 63 positions and a 3A amperage, it offers ample connectivity for your electronic devices. The Copper Alloy contacts guarantee reliable and efficient signal transmission. Designed for seamless integration, its straight mount orientation and 0.1-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its high-quality construction to streamline your PCB connections with ease.