345-063-542-404

Heilind Number:EDA345-063-542-404
Manufacturer:EDAC
Manufacturer Number:345-063-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-542-404

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector, designed for seamless integration in your PCB assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, it offers both reliability and visual appeal. With a single row design, this connector boasts 63 positions with a .1-inch pitch, ensuring precise and secure connections. Crafted with copper alloy contacts, it guarantees optimal conductivity and longevity. Its straight mount orientation and compact form factor make it perfect for space-efficient applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.