345-063-542-408

Heilind Number:EDA345-063-542-408
Manufacturer:EDAC
Manufacturer Number:345-063-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-542-408

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board card edge connector. Featuring 63 positions on a single row, this green connector boasts a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance in various environments. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this top-of-the-line PCB connector.