345-063-542-488

Heilind Number:EDA345-063-542-488
Manufacturer:EDAC
Manufacturer Number:345-063-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-542-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-542-488

Detailed Description

Elevate your PCB connectivity with our Board to Board Card Edge Connector, meticulously designed for seamless integration. This high-performance connector features 63 positions in a single row, ensuring efficient data transfer. Crafted with precision, it guarantees reliable conductivity, thanks to its copper alloy contact material. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this connector for optimal performance.